
MA4L031-186 | |
---|---|
DigiKey Part Number | 1465-1034-ND |
Manufacturer | |
Manufacturer Product Number | MA4L031-186 |
Description | RF DIODE PIN 35V CHIP |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 35V 100 mA Chip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.21pF @ 0V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 500MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |