
MA4L031-134 | |
|---|---|
DigiKey Part Number | 1465-MA4L031-134-ND |
Manufacturer | |
Manufacturer Product Number | MA4L031-134 |
Description | RF DIODE PIN 50V 4W CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA 4 W Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.21pF @ 0V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 500MHz | |
Power Dissipation (Max) | 4 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,29460 € | 229,46 € |
| 200 | 2,20445 € | 440,89 € |
| 300 | 2,15923 € | 647,77 € |
| 500 | 2,10914 € | 1.054,57 € |
| 700 | 2,07986 € | 1.455,90 € |
| 1.000 | 2,05171 € | 2.051,71 € |
| 2.500 | 1,99110 € | 4.977,75 € |
| Unit Price without VAT: | 2,29460 € |
|---|---|
| Unit Price with VAT: | 2,73057 € |

