
MA4L022-30 | |
|---|---|
DigiKey Part Number | 1465-MA4L022-30-ND |
Manufacturer | |
Manufacturer Product Number | MA4L022-30 |
Description | DIODE,PIN,CERAMIC_PKG,SI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 35V 100 mA 3 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.17pF @ 10V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 500MHz | |
Power Dissipation (Max) | 3 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Stud | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,53000 € | 45,53 € |
| 10 | 37,42100 € | 374,21 € |
| 50 | 34,17360 € | 1.708,68 € |
| 100 | 33,16850 € | 3.316,85 € |
| 250 | 32,10752 € | 8.026,88 € |
| Unit Price without VAT: | 45,53000 € |
|---|---|
| Unit Price with VAT: | 54,18070 € |

