RF Diode PIN - Single 35V 100 mA 3 W Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4L021-120

DigiKey Part Number
1465-MA4L021-120-ND
Manufacturer
Manufacturer Product Number
MA4L021-120
Description
RF DIODE PIN 35V 3W CHIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 35V 100 mA 3 W Chip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Capacitance @ Vr, F
0.2pF @ 0V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
2.1Ohm @ 10mA, 500MHz
Series
Power Dissipation (Max)
3 W
Packaging
Tray
Operating Temperature
175°C (TJ)
Part Status
Active
Package / Case
Die
Diode Type
PIN - Single
Supplier Device Package
Chip
Voltage - Peak Reverse (Max)
35V
Base Product Number
Current - Max
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5038,91440 €1.945,72 €
10037,79650 €3.779,65 €
15037,23667 €5.585,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,91440 €
Unit Price with VAT:46,30814 €