
MA4L021-1056 | |
|---|---|
DigiKey Part Number | 1465-MA4L021-1056-ND |
Manufacturer | |
Manufacturer Product Number | MA4L021-1056 |
Description | RF DIODE PIN 35V 3W ODS-1056 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 35V 100 mA 3 W ODS-1056 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.2pF @ 0V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 2.1Ohm @ 10mA, 500MHz |
Series | Power Dissipation (Max) 3 W |
Packaging Tray | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case 2-SMD, No Lead |
Diode Type PIN - Single | Supplier Device Package ODS-1056 |
Voltage - Peak Reverse (Max) 35V | Base Product Number |
Current - Max 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 43,20380 € | 2.160,19 € |
| 100 | 41,98520 € | 4.198,52 € |
| 150 | 41,37487 € | 6.206,23 € |
| Unit Price without VAT: | 43,20380 € |
|---|---|
| Unit Price with VAT: | 51,41252 € |

