
MA4L011-134 | |
|---|---|
DigiKey Part Number | 1465-1030-ND |
Manufacturer | |
Manufacturer Product Number | MA4L011-134 |
Description | RF DIODE PIN 35V CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 35V 100 mA Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.18pF @ 0V, 1MHz | |
Resistance @ If, F | 2.1Ohm @ 10mA, 500MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,95530 € | 495,53 € |
| 200 | 4,78335 € | 956,67 € |
| 300 | 4,69720 € | 1.409,16 € |
| 500 | 4,60174 € | 2.300,87 € |
| 700 | 4,54597 € | 3.182,18 € |
| 1.000 | 4,49231 € | 4.492,31 € |
| Unit Price without VAT: | 4,95530 € |
|---|---|
| Unit Price with VAT: | 5,89681 € |


