
MA4GP905 | |
|---|---|
DigiKey Part Number | 1465-MA4GP905-ND |
Manufacturer | |
Manufacturer Product Number | MA4GP905 |
Description | RF DIODE PIN 50V 100MW DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 40 mA 100 mW Die |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 30pF @ 10V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 4.9Ohm @ 20mA, 1GHz |
Packaging Tray | Power Dissipation (Max) 100 mW |
Part Status Active | Operating Temperature 175°C (TJ) |
Diode Type PIN - Single | Package / Case Die |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package Die |
Current - Max 40 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 12,82669 € | 8.978,68 € |
| Unit Price without VAT: | 12,82669 € |
|---|---|
| Unit Price with VAT: | 15,26376 € |

