
MA4E931Z2-1261A | |
|---|---|
DigiKey Part Number | 1465-MA4E931Z2-1261A-ND |
Manufacturer | |
Manufacturer Product Number | MA4E931Z2-1261A |
Description | RF DIODE SCHOTTKY 3V 75MW CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky 3V 75 mW Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky | |
Voltage - Peak Reverse (Max) | 3V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,61680 € | 3.046,72 € |
| 800 | 7,44186 € | 5.953,49 € |
| Unit Price without VAT: | 7,61680 € |
|---|---|
| Unit Price with VAT: | 9,06399 € |

