Image for MA4E2532L-1113 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4E2532L-1113

DigiKey Part Number
1465-MA4E2532L-1113-ND
Manufacturer
Manufacturer Product Number
MA4E2532L-1113
Description
RF DIODE SCHOTTKY 5V 50MW DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Ring 5V 20 mA 50 mW Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Diode Type
Schottky - Ring
Voltage - Peak Reverse (Max)
5V
Current - Max
20 mA
Capacitance @ Vr, F
0.16pF @ 0V, 18GHz
Resistance @ If, F
-
Power Dissipation (Max)
50 mW
Operating Temperature
175°C (TJ)
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6007,06105 €4.236,63 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,06105 €
Unit Price with VAT:8,40265 €