MA4E2514L-1116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MACOM Technology Solutions
In Stock: 0
Unit Price: 10,72188 €
RF Diode Schottky 5V 20 mA 50 mW Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4E2514L-1116

DigiKey Part Number
1465-MA4E2514L-1116-ND
Manufacturer
Manufacturer Product Number
MA4E2514L-1116
Description
RF DIODE SCHOTTKY 5V 50MW DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky 5V 20 mA 50 mW Die
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Diode Type
Schottky
Voltage - Peak Reverse (Max)
5V
Current - Max
20 mA
Capacitance @ Vr, F
0.12pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
50 mW
Operating Temperature
-40°C ~ 150°C
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.600
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.2008,74714 €10.496,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,74714 €
Unit Price with VAT:10,40910 €