RF Diode Schottky 5V 20 mA 50 mW Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4E2508M-1112

DigiKey Part Number
1465-MA4E2508M-1112-ND
Manufacturer
Manufacturer Product Number
MA4E2508M-1112
Description
RF DIODE SCHOTTKY 5V 50MW DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky 5V 20 mA 50 mW Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Schottky
Voltage - Peak Reverse (Max)
5V
Current - Max
20 mA
Capacitance @ Vr, F
-
Resistance @ If, F
18Ohm @ 10.5mA, 18GHz
Power Dissipation (Max)
50 mW
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.300
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2004,80815 €961,63 €
4004,66600 €1.866,40 €
6004,59480 €2.756,88 €
1.0004,51592 €4.515,92 €
1.4004,46983 €6.257,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,80815 €
Unit Price with VAT:5,72170 €