
MA4E2200E1-1068T | |
|---|---|
DigiKey Part Number | 1465-1222-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA4E2200E1-1068T |
Description | RF DIODE SCHOTTKY 1.5V SOT-143 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 1.5V SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - 2 Independent | |
Voltage - Peak Reverse (Max) | 1.5V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 |

