
MA4E1340B1-1146T | |
|---|---|
DigiKey Part Number | 1465-MA4E1340B1-1146T-ND |
Manufacturer | |
Manufacturer Product Number | MA4E1340B1-1146T |
Description | DIODE SCHOTTKY 70V 250MW SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 70V 200 mA 250 mW SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 1,12653 € | 10.138,77 € |
| Unit Price without VAT: | 1,12653 € |
|---|---|
| Unit Price with VAT: | 1,34057 € |

