RF Diode Schottky - Single 8V 30 mA 250 mW SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4E1338A1-1141T

DigiKey Part Number
1465-MA4E1338A1-1141TTR-ND - Tape & Reel (TR)
1465-MA4E1338A1-1141TCT-ND - Cut Tape (CT)
1465-MA4E1338A1-1141TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4E1338A1-1141T
Description
DIODE SCHOTTKY 8V 250MW SOD-323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 8V 30 mA 250 mW SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
8V
Current - Max
30 mA
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
250 mW
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.386
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,48100 €14,81 €
251,35160 €33,79 €
1001,20930 €120,93 €
2501,14140 €285,35 €
5001,11922 €559,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,02522 €3.075,66 €
6.0001,00486 €6.029,16 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €