
MA47416-132 | |
|---|---|
DigiKey Part Number | 1465-MA47416-132-ND |
Manufacturer | |
Manufacturer Product Number | MA47416-132 |
Description | RF DIODE PIN 200V 5W DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 5 W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.15pF @ 100V, 1MHz | |
Resistance @ If, F | 6Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 5 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,51720 € | 551,72 € |
| 200 | 5,32915 € | 1.065,83 € |
| 300 | 5,23497 € | 1.570,49 € |
| 500 | 5,13060 € | 2.565,30 € |
| 700 | 5,06963 € | 3.548,74 € |
| 1.000 | 5,01099 € | 5.010,99 € |
| Unit Price without VAT: | 5,51720 € |
|---|---|
| Unit Price with VAT: | 6,56547 € |

