
MA47266-146T | |
|---|---|
DigiKey Part Number | 1465-MA47266-146T-ND |
Manufacturer | |
Manufacturer Product Number | MA47266-146T |
Description | RF DIODE PIN 200V 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 1 W Axial |
Datasheet | Datasheet |
Category | Resistance @ If, F 600mOhm @ 50mA, 100MHz |
Manufacturer MACOM Technology Solutions | Power Dissipation (Max) 1 W |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TA) |
Part Status Active | Package / Case Axial |
Diode Type PIN - Single | Supplier Device Package Axial |
Voltage - Peak Reverse (Max) 200V | Base Product Number |
Capacitance @ Vr, F 1.5pF @ 50V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 32,15835 € | 32.158,35 € |
| Unit Price without VAT: | 32,15835 € |
|---|---|
| Unit Price with VAT: | 38,26844 € |

