
MA47266-146 | |
|---|---|
DigiKey Part Number | 1465-MA47266-146-ND |
Manufacturer | |
Manufacturer Product Number | MA47266-146 |
Description | RF DIODE PIN 200V 500MW AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 500 mW Axial |
Datasheet | Datasheet |
Category | Resistance @ If, F 600mOhm @ 50mA, 100MHz |
Manufacturer MACOM Technology Solutions | Power Dissipation (Max) 500 mW |
Packaging Tray | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case Axial |
Diode Type PIN - Single | Supplier Device Package Axial |
Voltage - Peak Reverse (Max) 200V | Base Product Number |
Capacitance @ Vr, F 1.5pF @ 50V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,43000 € | 43,43 € |
| 10 | 35,67400 € | 356,74 € |
| 25 | 34,26560 € | 856,64 € |
| Unit Price without VAT: | 43,43000 € |
|---|---|
| Unit Price with VAT: | 51,68170 € |

