RF Diode PIN - Single 500V 7.5 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA47223

DigiKey Part Number
1465-MA47223-ND
Manufacturer
Manufacturer Product Number
MA47223
Description
RF DIODE PIN 500V 7.5W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 500V 7.5 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Peak Reverse (Max)
500V
Manufacturer
MACOM Technology Solutions
Capacitance @ Vr, F
20pF @ 50V, 1MHz
Series
Resistance @ If, F
600mOhm @ 100mA, 500MHz
Packaging
Bulk
Power Dissipation (Max)
7.5 W
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Diode Type
PIN - Single
Package / Case
Stud
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1119,33000 €119,33 €
10101,60000 €1.016,00 €
Unit Price without VAT:119,33000 €
Unit Price with VAT:142,00270 €