
MA46H503-1056 | |
|---|---|
DigiKey Part Number | 1465-MA46H503-1056-ND |
Manufacturer | |
Manufacturer Product Number | MA46H503-1056 |
Description | DIODE VARACTOR 18V SGL ODS-1056 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 18 V Surface Mount ODS-1056 |
Category | Diode Type Single |
Manufacturer MACOM Technology Solutions | Q @ Vr, F 1200 @ 4V, 1MHz |
Packaging Tray | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 5.5pF @ 4V, 1MHz | Package / Case 2-SMD, No Lead |
Capacitance Ratio 8.1 | Supplier Device Package ODS-1056 |
Capacitance Ratio Condition C2/C12 | Base Product Number |
Voltage - Peak Reverse (Max) 18 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 € | 40,74 € |
| 10 | 33,40000 € | 334,00 € |
| 25 | 31,97520 € | 799,38 € |
| Unit Price without VAT: | 40,74000 € |
|---|---|
| Unit Price with VAT: | 48,48060 € |

