Varactors Single 22 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA46H202-1056

DigiKey Part Number
1465-1013-ND
Manufacturer
Manufacturer Product Number
MA46H202-1056
Description
DIODE VARACTOR 22V SINGLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Varactors Single 22 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
22 V
Manufacturer
MACOM Technology Solutions
Diode Type
Single
Packaging
Bulk
Q @ Vr, F
2000 @ 4V, 50MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Capacitance @ Vr, F
3.3pF @ 4V, 1MHz
Mounting Type
Surface Mount
Capacitance Ratio
5.6
Package / Case
2-SMD
Capacitance Ratio Condition
C2/C20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,97000 €40,97 €
1033,57800 €335,78 €
5030,61880 €1.530,94 €
10029,70300 €2.970,30 €
25028,73600 €7.184,00 €
Manufacturers Standard Package
Unit Price without VAT:40,97000 €
Unit Price with VAT:48,75430 €