
MA46H072-1056 | |
|---|---|
DigiKey Part Number | 1465-MA46H072-1056-ND |
Manufacturer | |
Manufacturer Product Number | MA46H072-1056 |
Description | DIODE VARACTOR 20V SGL ODS-1056 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 20 V Surface Mount ODS-1056 |
Datasheet | Datasheet |
Category | Diode Type Single |
Manufacturer MACOM Technology Solutions | Q @ Vr, F 3000 @ 4V, 1MHz |
Packaging Tray | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 3.3pF @ 4V, 1MHz | Package / Case 2-SMD, No Lead |
Capacitance Ratio 7.5 | Supplier Device Package ODS-1056 |
Capacitance Ratio Condition C0/C20 | Base Product Number |
Voltage - Peak Reverse (Max) 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 33,85983 € | 10.157,95 € |
| Unit Price without VAT: | 33,85983 € |
|---|---|
| Unit Price with VAT: | 40,29320 € |

