
MA46H070-1056 | |
|---|---|
DigiKey Part Number | 1465-1010-ND |
Manufacturer | |
Manufacturer Product Number | MA46H070-1056 |
Description | DIODE VARACTOR 20V SINGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 20 V Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 20 V |
Manufacturer MACOM Technology Solutions | Diode Type Single |
Packaging Bulk | Q @ Vr, F 4500 @ 4V, 50MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Capacitance @ Vr, F 0.7pF @ 4V, 1MHz | Mounting Type Surface Mount |
Capacitance Ratio 5.5 | Package / Case 2-SMD |
Capacitance Ratio Condition C0/C20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,37000 € | 37,37 € |
| 10 | 30,54500 € | 305,45 € |
| 50 | 27,81220 € | 1.390,61 € |
| 100 | 26,96640 € | 2.696,64 € |
| 250 | 26,07340 € | 6.518,35 € |
| Unit Price without VAT: | 37,37000 € |
|---|---|
| Unit Price with VAT: | 44,47030 € |


