
MA46600-134 | |
|---|---|
DigiKey Part Number | 1465-MA46600-134-ND |
Manufacturer | |
Manufacturer Product Number | MA46600-134 |
Description | DIODE VARACTOR 30V SINGLE DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount Die |
Datasheet | Datasheet |
Category | Diode Type Single |
Manufacturer MACOM Technology Solutions | Q @ Vr, F 8000 @ 4V, 50MHz |
Packaging Tray | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 0.3pF @ 4V, 1MHz | Package / Case Die |
Capacitance Ratio 1.9 | Supplier Device Package Die |
Capacitance Ratio Condition C0/C30 | Base Product Number |
Voltage - Peak Reverse (Max) 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,43580 € | 1.143,58 € |
| 200 | 11,09265 € | 2.218,53 € |
| 300 | 10,92077 € | 3.276,23 € |
| 500 | 10,73028 € | 5.365,14 € |
| 700 | 10,61900 € | 7.433,30 € |
| Unit Price without VAT: | 11,43580 € |
|---|---|
| Unit Price with VAT: | 13,60860 € |

