Parametric Equivalent

MA46585-1209 | |
|---|---|
DigiKey Part Number | 1465-MA46585-1209-ND |
Manufacturer | |
Manufacturer Product Number | MA46585-1209 |
Description | DIODE VARACTOR 18V SINGLE DIE |
Customer Reference | |
Detailed Description | Varactors Single 18 V Surface Mount Die |
Datasheet | Datasheet |
Category | Diode Type Single |
Manufacturer MACOM Technology Solutions | Q @ Vr, F 3000 @ 4V, 50MHz |
Packaging Tray | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 0.5pF @ 4V, 1MHz | Package / Case Die |
Capacitance Ratio 6.5 | Supplier Device Package Die |
Capacitance Ratio Condition C2/C12 | Base Product Number |
Voltage - Peak Reverse (Max) 18 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA46580-1209 | MACOM Technology Solutions | 0 | 1465-MA46580-1209-ND | 13,53347 € | Parametric Equivalent |


