
MA46480-134 | |
|---|---|
DigiKey Part Number | 1465-MA46480-134-ND |
Manufacturer | |
Manufacturer Product Number | MA46480-134 |
Description | DIODE VARACTOR 22V SINGLE CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount Chip |
Datasheet | Datasheet |
Category | Diode Type Single |
Manufacturer MACOM Technology Solutions | Q @ Vr, F 2000 @ 4V, 50MHz |
Packaging Tray | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 3.7pF @ 4V, 1MHz | Package / Case Die |
Capacitance Ratio 11.0 | Supplier Device Package Chip |
Capacitance Ratio Condition C2/C20 | Base Product Number |
Voltage - Peak Reverse (Max) 22 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,52730 € | 1.152,73 € |
| 200 | 11,18140 € | 2.236,28 € |
| 300 | 11,00813 € | 3.302,44 € |
| 500 | 10,81612 € | 5.408,06 € |
| 700 | 10,70397 € | 7.492,78 € |
| Unit Price without VAT: | 11,52730 € |
|---|---|
| Unit Price with VAT: | 13,71749 € |

