
MA46477-134 | |
|---|---|
DigiKey Part Number | 1465-MA46477-134-ND |
Manufacturer | |
Manufacturer Product Number | MA46477-134 |
Description | DIODE VARACTOR 22V SINGLE CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount Chip |
Datasheet | Datasheet |
Category | Diode Type Single |
Manufacturer MACOM Technology Solutions | Q @ Vr, F 3000 @ 4V, 50MHz |
Packaging Tray | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 2.2pF @ 4V, 1MHz | Package / Case Die |
Capacitance Ratio 8.7 | Supplier Device Package Chip |
Capacitance Ratio Condition C2/C20 | Base Product Number |
Voltage - Peak Reverse (Max) 22 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,75344 € | 11.753,44 € |
| Unit Price without VAT: | 11,75344 € |
|---|---|
| Unit Price with VAT: | 13,98659 € |

