Image for MA46474-95 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA46474-95

DigiKey Part Number
1465-MA46474-95-ND
Manufacturer
Manufacturer Product Number
MA46474-95
Description
DIODE VARACTOR 22V SINGLE AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varactors Single 22 V Stud Mount Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Capacitance @ Vr, F
1.5pF @ 4V, 1MHz
Capacitance Ratio
7.4
Capacitance Ratio Condition
C2/C20
Voltage - Peak Reverse (Max)
22 V
Diode Type
Single
Q @ Vr, F
3000 @ 4V, 50MHz
Operating Temperature
-65°C ~ 175°C
Mounting Type
Stud Mount
Package / Case
Coaxial
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10058,70250 €5.870,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,70250 €
Unit Price with VAT:69,85598 €