
MA46471-134 | |
|---|---|
DigiKey Part Number | 1465-MA46471-134-ND |
Manufacturer | |
Manufacturer Product Number | MA46471-134 |
Description | DIODE VARACTOR 22V SINGLE CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount Chip |
Datasheet | Datasheet |
Category | Diode Type Single |
Manufacturer MACOM Technology Solutions | Q @ Vr, F 4000 @ 4V, 50MHz |
Packaging Tray | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 0.7pF @ 4V, 1MHz | Package / Case Die |
Capacitance Ratio 5.6 | Supplier Device Package Chip |
Capacitance Ratio Condition C2/C20 | Base Product Number |
Voltage - Peak Reverse (Max) 22 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,03110 € | 1.003,11 € |
| 200 | 9,72315 € | 1.944,63 € |
| 300 | 9,56890 € | 2.870,67 € |
| 500 | 9,39800 € | 4.699,00 € |
| 700 | 9,29811 € | 6.508,68 € |
| Unit Price without VAT: | 10,03110 € |
|---|---|
| Unit Price with VAT: | 11,93701 € |


