Image for MA45471 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA45471

DigiKey Part Number
1465-MA45471-ND
Manufacturer
Manufacturer Product Number
MA45471
Description
DIODE VARACTOR 75V ODS-1134
Customer Reference
Detailed Description
Varactors 75 V Surface Mount ODS-1134
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
MACOM Technology Solutions
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
2-SMD, Flat Leads
Part Status
Active
Supplier Device Package
ODS-1134
Capacitance @ Vr, F
3.5pF @ 0V, 1MHz
Base Product Number
Voltage - Peak Reverse (Max)
75 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.