RF Diode Schottky - Single 150 mW ODS-276
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA40215-276

DigiKey Part Number
1465-MA40215-276-ND
Manufacturer
Manufacturer Product Number
MA40215-276
Description
RF DIODE SCHOTTKY 150MW ODS-276
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 150 mW ODS-276
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
-
Capacitance @ Vr, F
-
Resistance @ If, F
-
Power Dissipation (Max)
150 mW
Operating Temperature
-65°C ~ 150°C
Package / Case
2-SMD, Flat Leads
Supplier Device Package
ODS-276
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 350
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15068,53253 €10.279,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,53253 €
Unit Price with VAT:81,55371 €