
M9H | |
|---|---|
DigiKey Part Number | 1465-M9H-ND |
Manufacturer | |
Manufacturer Product Number | M9H |
Description | MIXER,DOUBLE BALANCED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 10MHz ~ 1.5GHz TO-8 |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer MACOM Technology Solutions | Noise Figure 9dB |
Packaging Tray | Secondary Attributes Down Converter |
Part Status Active | Package / Case TO-8 Style, 4 Lead |
RF Type General Purpose | Supplier Device Package TO-8 |
Frequency 10MHz ~ 1.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,91000 € | 630,91 € |
| 10 | 554,85000 € | 5.548,50 € |
| Unit Price without VAT: | 630,91000 € |
|---|---|
| Unit Price with VAT: | 750,78290 € |

