
M9H-4 | |
|---|---|
DigiKey Part Number | 1465-M9H-4-ND |
Manufacturer | |
Manufacturer Product Number | M9H-4 |
Description | MIXER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 10MHz ~ 1.5GHz TO-8 |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer MACOM Technology Solutions | Noise Figure 9.5dB |
Packaging Bulk | Secondary Attributes Down Converter |
Part Status Active | Mounting Type Through Hole |
RF Type General Purpose | Package / Case TO-8 Style, 4 Lead |
Frequency 10MHz ~ 1.5GHz | Supplier Device Package TO-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 563,74450 € | 11.274,89 € |
| Unit Price without VAT: | 563,74450 € |
|---|---|
| Unit Price with VAT: | 670,85596 € |

