
M8T | |
|---|---|
DigiKey Part Number | 1465-M8T-ND |
Manufacturer | |
Manufacturer Product Number | M8T |
Description | MIXER,LOW FREQUENCY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 1MHz ~ 3.4GHz TO-8 |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer MACOM Technology Solutions | Noise Figure 8dB |
Packaging Tray | Secondary Attributes Down Converter |
Part Status Active | Package / Case TO-8 Style, 4 Lead |
RF Type General Purpose | Supplier Device Package TO-8 |
Frequency 1MHz ~ 3.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,80000 € | 503,80 € |
| 10 | 440,88300 € | 4.408,83 € |
| Unit Price without VAT: | 503,80000 € |
|---|---|
| Unit Price with VAT: | 599,52200 € |

