
M8H-7 | |
|---|---|
DigiKey Part Number | 1465-M8H-7-ND |
Manufacturer | |
Manufacturer Product Number | M8H-7 |
Description | MIXER,MICROWAVE,LOW FREQUENCY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 2.4GHz ~ 6GHz TO-8 |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer MACOM Technology Solutions | Noise Figure 7dB |
Packaging Tray | Secondary Attributes Down Converter |
Part Status Active | Package / Case TO-8 Style, 4 Lead |
RF Type General Purpose | Supplier Device Package TO-8 |
Frequency 2.4GHz ~ 6GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 163,38500 € | 1.633,85 € |
| Unit Price without VAT: | 163,38500 € |
|---|---|
| Unit Price with VAT: | 194,42815 € |

