
M89C | |
|---|---|
DigiKey Part Number | 1465-M89C-ND |
Manufacturer | |
Manufacturer Product Number | M89C |
Description | MIXER,MICROWAVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 2GHz ~ 18GHz |
Datasheet | Datasheet |
Category | Number of Mixers 3 |
Manufacturer MACOM Technology Solutions | Noise Figure 8dB |
Packaging Tray | Secondary Attributes Down Converter |
Part Status Active | Package / Case Module, SMA Connectors |
RF Type General Purpose | Base Product Number |
Frequency 2GHz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 868,78600 € | 8.687,86 € |
| Unit Price without VAT: | 868,78600 € |
|---|---|
| Unit Price with VAT: | 1.033,85534 € |

