
M87C | |
|---|---|
DigiKey Part Number | 1465-M87C-ND |
Manufacturer | |
Manufacturer Product Number | M87C |
Description | MIXER,MICROWAVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 500MHz ~ 19GHz |
Datasheet | Datasheet |
Category | Number of Mixers 3 |
Manufacturer MACOM Technology Solutions | Noise Figure 10.5dB |
Packaging Tray | Secondary Attributes Down Converter |
Part Status Active | Package / Case Module, SMA Connectors |
RF Type General Purpose | Base Product Number |
Frequency 500MHz ~ 19GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 864,79400 € | 8.647,94 € |
| Unit Price without VAT: | 864,79400 € |
|---|---|
| Unit Price with VAT: | 1.029,10486 € |

