RF Mixer IC General Purpose Down Converter 1GHz ~ 18GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83C

DigiKey Part Number
1465-M83C-ND
Manufacturer
Manufacturer Product Number
M83C
Description
MIXER,MICROWAVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose Down Converter 1GHz ~ 18GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Mixers
3
Manufacturer
MACOM Technology Solutions
Noise Figure
8.5dB
Packaging
Tray
Secondary Attributes
Down Converter
Part Status
Active
Package / Case
Module, SMA Connectors
RF Type
General Purpose
Base Product Number
Frequency
1GHz ~ 18GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
81.876,91125 €15.015,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.876,91125 €
Unit Price with VAT:2.233,52439 €