Image for M82530G-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M82530G-14

DigiKey Part Number
M82530G-14-ND
Manufacturer
Manufacturer Product Number
M82530G-14
Description
IC VOICE PROCESSOR 484FPBGA
Customer Reference
Detailed Description
Audio Voice Processing Unit (VPU) 64 Channel 484-FPBGA (19x19)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Voice Processing Unit (VPU)
Applications
-
Number of Channels
64
Interface
-
Voltage - Supply
-
Operating Temperature
-
Specifications
-
Mounting Type
Surface Mount
Package / Case
484-BGA
Supplier Device Package
484-FPBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.