
M80C | |
|---|---|
DigiKey Part Number | 1465-M80C-ND |
Manufacturer | |
Manufacturer Product Number | M80C |
Description | MIXER,MICROWAVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 6GHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 6GHz ~ 18GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 7dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.213,14200 € | 12.131,42 € |
| Unit Price without VAT: | 1.213,14200 € |
|---|---|
| Unit Price with VAT: | 1.443,63898 € |

