
M77 | |
|---|---|
DigiKey Part Number | 1465-M77-ND |
Manufacturer | |
Manufacturer Product Number | M77 |
Description | MIXER,MICROWAVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 8GHz ~ 12.5GHz |
Category | Number of Mixers 2 |
Manufacturer MACOM Technology Solutions | Noise Figure 6dB |
Packaging Bulk | Secondary Attributes Down Converter |
Part Status Active | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case Module |
Frequency 8GHz ~ 12.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,76000 € | 671,76 € |
| 10 | 635,97700 € | 6.359,77 € |
| Unit Price without VAT: | 671,76000 € |
|---|---|
| Unit Price with VAT: | 799,39440 € |

