
M6V | |
|---|---|
DigiKey Part Number | 1465-M6V-ND |
Manufacturer | |
Manufacturer Product Number | M6V |
Description | MIXER,DOUBLE BALANCED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 4MHz ~ 500MHz TO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 4MHz ~ 500MHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 7dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Package / Case | TO-5 | |
Supplier Device Package | TO-5 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 546,90200 € | 5.469,02 € |
| Unit Price without VAT: | 546,90200 € |
|---|---|
| Unit Price with VAT: | 650,81338 € |

