
M6R | |
|---|---|
DigiKey Part Number | 1465-M6R-ND |
Manufacturer | |
Manufacturer Product Number | M6R |
Description | MIXER,DOUBLE BALANCED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Mixer/Detector 10MHz ~ 1GHz TO-8 |
Category | Number of Mixers 2 |
Manufacturer MACOM Technology Solutions | Noise Figure 8.5dB |
Packaging Bulk | Secondary Attributes Mixer/Detector |
Part Status Active | Mounting Type Through Hole |
RF Type General Purpose | Package / Case TO-8 Style, 4 Lead |
Frequency 10MHz ~ 1GHz | Supplier Device Package TO-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 642,05400 € | 9.630,81 € |
| Unit Price without VAT: | 642,05400 € |
|---|---|
| Unit Price with VAT: | 764,04426 € |

