
M4T | |
|---|---|
DigiKey Part Number | 1465-M4T-ND |
Manufacturer | |
Manufacturer Product Number | M4T |
Description | MIXER,MICROWAVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 1MHz ~ 3.4GHz |
Category | Frequency 1MHz ~ 3.4GHz |
Manufacturer MACOM Technology Solutions | Number of Mixers 1 |
Packaging Bulk | Secondary Attributes Down Converter |
Part Status Active | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 258,44400 € | 2.584,44 € |
| Unit Price without VAT: | 258,44400 € |
|---|---|
| Unit Price with VAT: | 307,54836 € |

