
M4G | |
|---|---|
DigiKey Part Number | 1465-M4G-ND |
Manufacturer | |
Manufacturer Product Number | M4G |
Description | MIXER,DOUBLE BALANCED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 800MHz ~ 2.4GHz |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer MACOM Technology Solutions | Noise Figure 8dB |
Packaging Bulk | Secondary Attributes Down Converter |
Part Status Active | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case Module |
Frequency 800MHz ~ 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 535,97250 € | 10.719,45 € |
| Unit Price without VAT: | 535,97250 € |
|---|---|
| Unit Price with VAT: | 637,80728 € |

