
M3V-50-PIN | |
|---|---|
DigiKey Part Number | 1465-M3V-50-PIN-ND |
Manufacturer | |
Manufacturer Product Number | M3V-50-PIN |
Description | POWER DIVIDER,3-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 300 MHz ~ 50 MHz Isolation (Min) 25dB, 1.3 VSWR (Max), 2° Imbalance (Max) TO-5 |
Datasheet | Datasheet |
Category | Frequency 300 MHz ~ 50 MHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Min) 25dB, 1.3 VSWR (Max), 2° Imbalance (Max) |
Packaging Tray | Size / Dimension 0.358" Dia x 0.406" L (9.10mm x 10.30mm) |
Part Status Active | Package / Case TO-5 |
Insertion Loss 0.75dB | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 278,99300 € | 2.789,93 € |
| Unit Price without VAT: | 278,99300 € |
|---|---|
| Unit Price with VAT: | 332,00167 € |

