
M3H-50-PIN | |
|---|---|
DigiKey Part Number | 1465-M3H-50-PIN-ND |
Manufacturer | |
Manufacturer Product Number | M3H-50-PIN |
Description | POWER DIVIDER,3-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 100 MHz Isolation (Min) 30dB, 1.3 VSWR (Max), 1° Imbalance (Max) TO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 1 MHz ~ 100 MHz | |
Specifications | Isolation (Min) 30dB, 1.3 VSWR (Max), 1° Imbalance (Max) | |
Size / Dimension | 0.358" Dia x 0.406" L (9.10mm x 10.30mm) | |
Package / Case | TO-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,12000 € | 286,12 € |
| 10 | 247,16000 € | 2.471,60 € |
| Unit Price without VAT: | 286,12000 € |
|---|---|
| Unit Price with VAT: | 340,48280 € |

