
M31564G-13 | |
|---|---|
DigiKey Part Number | 1465-M31564G-13-ND |
Manufacturer | |
Manufacturer Product Number | M31564G-13 |
Description | M31564G-13 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Camera, Monitors Interface 16-QFN (4X4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Camera, Monitors | |
Interface | Digital | |
Voltage - Supply | 2.37V ~ 2.63V | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4X4) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 24,13416 € | 11.825,74 € |
| Unit Price without VAT: | 24,13416 € |
|---|---|
| Unit Price with VAT: | 28,71965 € |

