
M2G | |
|---|---|
DigiKey Part Number | 1465-M2G-ND |
Manufacturer | |
Manufacturer Product Number | M2G |
Description | MIXER,DOUBLE BALANCED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 1GHz ~ 2.2GHz TO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1GHz ~ 2.2GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 8dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Package / Case | TO-8 Style, 4 Lead | |
Supplier Device Package | TO-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 132,08700 € | 1.320,87 € |
| Unit Price without VAT: | 132,08700 € |
|---|---|
| Unit Price with VAT: | 157,18353 € |

