
M2EC | |
|---|---|
DigiKey Part Number | 1465-M2EC-ND |
Manufacturer | |
Manufacturer Product Number | M2EC |
Description | MIXER,DOUBLE BALANCED,CASCADED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 10MHz ~ 1GHz |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer MACOM Technology Solutions | Noise Figure 10dB |
Packaging Tray | Secondary Attributes Down Converter |
Part Status Active | Package / Case Module, SMA Connectors |
RF Type General Purpose | Base Product Number |
Frequency 10MHz ~ 1GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 2.486,78167 € | 14.920,69 € |
| Unit Price without VAT: | 2.486,78167 € |
|---|---|
| Unit Price with VAT: | 2.959,27019 € |

