
M2BC | |
|---|---|
DigiKey Part Number | 1465-M2BC-ND |
Manufacturer | |
Manufacturer Product Number | M2BC |
Description | MIXER,DOUBLE BALANCED,CASCADED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 10MHz ~ 1.6GHz |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer MACOM Technology Solutions | Noise Figure 8dB |
Packaging Tray | Secondary Attributes Down Converter |
Part Status Active | Package / Case Module, SMA Connectors |
RF Type General Purpose | Base Product Number |
Frequency 10MHz ~ 1.6GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 484,18100 € | 4.841,81 € |
| Unit Price without VAT: | 484,18100 € |
|---|---|
| Unit Price with VAT: | 576,17539 € |

